RS PRO ESD Grounding Wrist Strap Reusable
- RS Stock No.:
- 253-6769
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€20.01
(exc. VAT)
€24.61
(inc. VAT)
In Stock
- Plus 248 unit(s) shipping from 13 April 2026
- Plus 300 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.01 |
| 10 - 19 | €19.23 |
| 20 + | €18.61 |
*price indicative
- RS Stock No.:
- 253-6769
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Grounding Wrist Strap | |
| EN 61340-5-1 Compliant | Yes | |
| Cord Included | No | |
| Standards/Approvals | EN 61340-5-1 | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Grounding Wrist Strap | ||
EN 61340-5-1 Compliant Yes | ||
Cord Included No | ||
Standards/Approvals EN 61340-5-1 | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
RS PRO 10 mm Stud Antic-Static Wrist Strap
The anti-static wrist strap from RS PROs range is designed to help safely ground the wearer and prevent any build-up of static in their body. This should ensure their safety when working in an Electrostatic Protected Areas (EPA) in a factory or on a construction site.
The product is designed to be worn close to the skin to establish a path to the ground. It's conveniently adjustable and features a patented crochet design for extra comfort when worn for long periods of time. The metal plate is fully covered to prevent allergic reactions. A 10 mm press-stud means the strap can be put on and taken off easily.
The strap complies with European safety standard EN 61340-5-1 for ESD (electrostatic discharge) protection and should be used with a grounder such as a cord. Straps such as these are commonly used in the automotive, computing and electronics industries.
Features and Benefits
• Adjustable wrist strap
• Blue band with yellow fastener
• Reusable
• Fabric band material with patented crochet design for excellent skin contact
• Single wire
• Quick-release fastener with 10 mm stud
• Complies with EN 61340-5-1 European standards for the protection of persons and equipment from electrostatic discharges (ESD) greater than 100 V
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ESD Grounding Wrist Strap Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.3m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap 10mm
- RS PRO ESD Grounding Wrist Strap & Cord Set 2m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap 4mm
