RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€50.65

(exc. VAT)

€62.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 24 November 2026
  • Plus 95 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€50.65
10 - 19€49.69
20 +€48.78

*price indicative

RS Stock No.:
798-9281
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Grounding Wrist Strap & Cord Set

EN 61340-5-1 Compliant

Yes

Cord Length

1m

Cord Included

No

Standards/Approvals

EN 61340-5-1

Reusable/Disposable

Reusable

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO grounding wrist strap & cord set


From RS PRO, comes a high-quality grounding wrist strap & cord set. This cost-effective set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Features and benefits:


  • The adjustable wrist strap and inside links are manufactured with a 300-series stainless steel backplate. Each link is laminated with a sheet of 0.05mm polyphenylsulfone

  • The wristband features resistance interior of < 1 x 105 ohms per ANSI/ESD S1.1 and the exterior has a resistance of > 1 x 107 ohms per ANSI/ESD S1.1

  • The coiled cord is manufactured with a 2.5mm polyurethane insulation, a high strength conductor for flexibility and strength

  • The cord can withstand 1250 volts DC for at least one minute

  • The coiled cord is 1m in length

  • Application


    Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Standards

    Products meet the requirements of EN 61340-5-1 tested per ANSI/ESD S1.1 and IEC 61340-5-1 Clause A.1

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy