RS PRO 24mm x x 24 mm PET ESD Tape

Subtotal (1 pack of 250 units)*

€210.69

(exc. VAT)

€259.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€210.69€0.843

*price indicative

RS Stock No.:
218-628
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Tape

Backing Material

PET

Length

24mm

Width

24mm

Colour

Yellow

Complies with EN 61340-5-1

Yes

Standards/Approvals

EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Tape Extender, 480 mm Length


RS PRO Tape Extender is designed to enhance efficiency in the SMT process by joining leader tapes. It adds an extra 480 mm of tape, reducing component reel wastage and minimising machine downtime. The extender is easy to apply, featuring a peel-off backing for quick attachment to splice leader tape.

Features and Benefits


Soft and transparent PET: Ensures visibility and flexibility

Reduces setup and machine downtime: Enhances operational efficiency

Reduces component reel waste: Maximises resource utilisation

Compatible with paper or plastic leader tape: Versatile for various tape types

Applications


Ideal for use in electronic manufacturing environments, particularly in SMT processes where efficient tape management is crucial.

Additional Information


Complies with EN 61340-5-1 standards, ensuring ESD safety

Made from dissipative and anti-static polyethylene terephthalate, suitable for sensitive environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy