RS PRO 8mm x x 24 mm PET ESD Tape

Subtotal (1 pack of 500 units)*

€97.97

(exc. VAT)

€120.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€97.97€0.196

*price indicative

RS Stock No.:
218-565
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Tape

Backing Material

PET

Length

24mm

Width

8mm

Anti-Static

Yes

Colour

Yellow

Complies with EN 61340-5-1

Yes

Standards/Approvals

Complies with EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Tape Extender, 480 mm Length


Splice Tape extenders are used for joining leader tapes in the SMT process. Splice Tape extenders add an extra 18.9 in (480 mm) of tape, preventing component reel wastage and helps to reduce machine downtime. Our Splice Tape extenders are easy to use; peel off the backing tape from the yellow adhesive end and attach to the Splice Leader Tape.

Features and Benefits


Soft and transparent PET material, ensuring flexibility and visibility

Reduces setup and machine downtime, enhancing productivity

Minimises component reel waste, promoting cost efficiency

Compatible with paper or plastic leader tape, punched or formed pockets, offering versatility

Applications


Ideal for use in the SMT process for joining leader tapes

Suitable for electronics manufacturing and assembly lines

Additional Information


Complies with EN 61340-5-1 standards, ensuring safety and reliability

Made from dissipative and anti-static Polyethylene Terephthalate material

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy