Desco Europe 18mm x x 54.8 m Natural Rubber ESD Tape

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.45

(exc. VAT)

€14.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.45
10 - 19€10.97
20 +€10.64

*price indicative

RS Stock No.:
832-5382
Mfr. Part No.:
242279
Manufacturer:
Desco Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Desco Europe

Product Type

ESD Tape

Adhesive Material

Natural Rubber

Length

54.8m

Dissipative

No

Width

18mm

Conductivity

Non-Conductive

Anti-Static

Yes

Cleanroom

No

Colour

Cream

Complies with EN 61340-5-1

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

ESD High Temp Masking Tape


ESD high temperature masking tape

Used in applications masking PCB gold features for wave soldering

Temperature Range: -35 °C → +135 °C (-32 °F → +275 °F)

Adhesive surface resistance: 1.2 x 10E11 ohms

Film resistance: < 1 x 10E11 ohms tested per ANSI/ESD S11.11 at 50% RH

Waterproof

Non-toxic

PH neutral

Non-corrosive

Thickness: 7 mil (0.18 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy