Desco Europe 48mm x x 65.8 m Rubber (Base) Cellulose ESD Tape

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.96

(exc. VAT)

€30.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€24.96
10 - 19€23.98
20 +€23.21

*price indicative

RS Stock No.:
877-2539
Mfr. Part No.:
242296
Manufacturer:
Desco Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Desco Europe

Product Type

ESD Tape

Backing Material

Cellulose

Adhesive Material

Rubber (Base)

Length

65.8m

Width

48mm

Dissipative

No

Conductivity

Non-Conductive

Anti-Static

Yes

Cleanroom

No

Colour

Transparent

Complies with EN 61340-5-1

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

ESD Clear Cellulose Tape


ESD Clear cellulose tape

Prevents damage to sensitive electronic components in manufacturing

For general purpose ESD tape applications

Ideal for sealing ESD bags and other ESD packaging/containers

Thickness 2.4 mil (0.06.mm)

Temperature range: -10°C → +71°C

Standards

EN 61340-5-1, Mil STD-1285, ESD Association

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy