Desco Europe 24mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- RS Stock No.:
- 877-2520
- Mfr. Part No.:
- 242295
- Manufacturer:
- Desco Europe
Get a bulk buy discount
Add 10 more to save €5.90
View bulk pricing optionsSubtotal (1 unit)*
€14.64
(exc. VAT)
€18.01
(inc. VAT)
In Stock
- 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.64 | - |
| 10 - 19 | €14.05 | €5.90 |
| 20 + | €13.62 | €20.40 |
*price indicative
- RS Stock No.:
- 877-2520
- Mfr. Part No.:
- 242295
- Manufacturer:
- Desco Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Product Type | ESD Tape | |
| Adhesive Material | Rubber (Base) | |
| Backing Material | Cellulose | |
| Length | 65.8m | |
| Dissipative | No | |
| Width | 24mm | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | No | |
| Colour | Transparent | |
| Complies with EN 61340-5-1 | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Product Type ESD Tape | ||
Adhesive Material Rubber (Base) | ||
Backing Material Cellulose | ||
Length 65.8m | ||
Dissipative No | ||
Width 24mm | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom No | ||
Colour Transparent | ||
Complies with EN 61340-5-1 Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
ESD Clear Cellulose Tape
ESD Clear cellulose tape
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Standards
EN 61340-5-1, Mil STD-1285, ESD Association
Related links
- Desco Europe 24mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 48mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 18mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 32.9 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 18mm x x 32.9 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 65.8 m Synthetic Rubber Cellulose ESD Tape
- Desco Europe 24mm x x 54.8 m Natural Rubber Rubber ESD Tape
