EUROSTAT Field Meter
- RS Stock No.:
- 265-8732
- Mfr. Part No.:
- 61-200-0222RoHS
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€1,992.73
(exc. VAT)
€2,451.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,992.73 |
*price indicative
- RS Stock No.:
- 265-8732
- Mfr. Part No.:
- 61-200-0222RoHS
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Field Meter | |
| Power Source | 9 V | |
| Plug Type | EU, UK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Field Meter | ||
Power Source 9 V | ||
Plug Type EU, UK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The EUROSTAT field meter and CPS is electrostatic field meter EFM022 is a hand-held field meter for precise measurement of electrostatic charges. With the CPS022 accessory, the electrostatic field meter can be used as a charge plate monitor.
Field meter, pair of 2cm guides, 9V rechargeable battery and power adaptor, grounding cables & crocodile clip, charge plate set
Related links
- EUROSTAT Wrist & Foot Wall Sign & Bracket
- EUROSTAT Wrist & Foot ESD Tester
- EUROSTAT Handheld Ohmmeter Resistance, Temperature
- Ideal Industries 61-747 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 61 mm 100 mm
- Knipex 200mm Lever End Nipper 3.5 mm
- Fluke Networks IntelliTone™ Pro 200 LAN Toner Cable Tester
- Ideal Industries 61-415 Clamp Meter CAT IV 600 V