Fortex 5L-FERRIC Ferric Chloride Etching Chemical for Etching 5L
- RS Stock No.:
- 201-7945
- Mfr. Part No.:
- 5L-FERRIC
- Manufacturer:
- Fortex
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 201-7945
- Mfr. Part No.:
- 5L-FERRIC
- Manufacturer:
- Fortex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fortex | |
| Process Type | Etching | |
| Volume | 5L | |
| Product Type | Etching Chemical | |
| Material | Ferric Chloride | |
| Dispenser Type | Drum | |
| Weight | 3.5kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fortex | ||
Process Type Etching | ||
Volume 5L | ||
Product Type Etching Chemical | ||
Material Ferric Chloride | ||
Dispenser Type Drum | ||
Weight 3.5kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Fortex Ferric Chloride solution is a full strength 45 Baume solution which is used for etching copper printed circuit boards (PCB) and various other metals. It is recommended to wear necessary protective clothing and other safety equipments before using the same. For etching on copper, brass and bronze the solution or etchant needs to be diluted with 30% added water.
Usable temperature range between: 35°C and 55°C
Always use at the optimum temperature of approximately 45°C in a temperature controlled etching tank for safe and efficient etching
Related links
- Fortex 500G-MICROTRAK-DEV Ferric Chloride Etching Chemical for Etching 5L
- MG Chemicals 415-1L Ferric Chloride Etching Chemical for Etching 1L
- Fortex 600-014 Sodium Peroxydisulfate Etching Chemical for Etching
- MG Chemicals 410-1KG Ammonium Persulphate Etching Chemical for Etching
- CIF AR36 Ferric Chloride Ferric chloride stain remover for Stain Removing
- ZAK-M22, Etching Chemical for Coating
- RS PRO Tin Etching Chemical for Tin Plating
- Fortex PCB Preparation & Etching Machine PCB Preparation & Etching Machine for Etching Machine
