Metz-Connect 30064255 Ethernet Cable, 2 m, Screened, Ethernet Cable, Green, Polyurethane
- RS Stock No.:
- 101-002
- Distrelec Article No.:
- 300-64-255
- Mfr. Part No.:
- 30064255
- Manufacturer:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-002
- Distrelec Article No.:
- 300-64-255
- Mfr. Part No.:
- 30064255
- Manufacturer:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Series | 30064255 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat6a | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, DIN EN 50288-2-1, ISO/IEC 11801-1, DIN EN 61034, UN ECE-R 118.01 R118, DIN EN 61076-2-101, DIN EN 50173-1, IEC 60332-1-2 | |
| Fire Behaviour | Halogen Free | |
| Number of Cores | 8 | |
| Voltage | 60V | |
| Conductor Material | Copper | |
| Cross Sectional Area | 0.48 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Series 30064255 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat6a | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, DIN EN 50288-2-1, ISO/IEC 11801-1, DIN EN 61034, UN ECE-R 118.01 R118, DIN EN 61076-2-101, DIN EN 50173-1, IEC 60332-1-2 | ||
Fire Behaviour Halogen Free | ||
Number of Cores 8 | ||
Voltage 60V | ||
Conductor Material Copper | ||
Cross Sectional Area 0.48 to 2 mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to M12 plug straight
UV resistant
RoHS compliant
Related links
- Metz-Connect 30064279 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064261 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064246 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064262 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064278 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064263 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064254 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064271 Ethernet Cable Screened Green, Polyurethane
