Metz-Connect 30064279 Ethernet Cable, 2 m, Screened, Ethernet Cable, Green, Polyurethane
- RS Stock No.:
- 101-022
- Mfr. Part No.:
- 30064279
- Manufacturer:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-022
- Mfr. Part No.:
- 30064279
- Manufacturer:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Series | 30064279 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | DIN EN 61034, ISO/IEC 11801-1, DIN EN 61076-2-101, IEC 60332-1-2, RoHS, UN ECE-R 118.01 R118, DIN EN 50173-1, DIN EN 50288-2-1 | |
| Voltage | 60V | |
| Cross Sectional Area | 26 to 19 AWG | |
| Outside Diameter | 4.8mm | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Series 30064279 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals DIN EN 61034, ISO/IEC 11801-1, DIN EN 61076-2-101, IEC 60332-1-2, RoHS, UN ECE-R 118.01 R118, DIN EN 50173-1, DIN EN 50288-2-1 | ||
Voltage 60V | ||
Cross Sectional Area 26 to 19 AWG | ||
Outside Diameter 4.8mm | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to RJ45 plug straight
UV resistant
RoHS compliant
Related links
- Metz-Connect 30064261 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064246 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064255 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064262 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064278 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064263 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064254 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064271 Ethernet Cable Screened Green, Polyurethane
