HARTING 33483535A21XXX, 300 mm Ethernet Cable, Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR PUR
- RS Stock No.:
- 145-797
- Mfr. Part No.:
- 33483535A21003
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€50.63
(exc. VAT)
€62.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.63 |
*price indicative
- RS Stock No.:
- 145-797
- Mfr. Part No.:
- 33483535A21003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 33483535A21XXX | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PUR | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Standards/Approvals | ELV status, RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 33483535A21XXX | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PUR | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Standards/Approvals ELV status, RoHS | ||
- COO (Country of Origin):
- LV
33483535A21003
The HARTING Cable features Harting Mini PushPull ix Industrial Type B overmoulded connectors at both ends, ensuring robust connectivity. Designed for versatility, it can function in temperatures ranging from 40°C to +80°C, in motion. The cable is constructed from durable PUR and comes in a sleek flock color, making it suitable for a variety of industrial applications.
Copper cable
IDC termination
RoHS compliant
ELV status compliant
Related links
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
- HARTING 33483535A21XXX Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR Polyurethane
