HARTING 33483535A21XXX, 7.5 m Ethernet Cable, Grey Ix Industrial to Male Ix Industrial Male, Shielded PUR PUR

Subtotal (1 unit)*

€83.09

(exc. VAT)

€102.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.09

*price indicative

RS Stock No.:
145-805
Mfr. Part No.:
33483535A21075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

33483535A21XXX

Product Type

Ethernet Cable

Cable Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

Shielded PUR

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Type B

Ix Industrial

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PUR

Standards/Approvals

RoHS, ELV status

COO (Country of Origin):
LV
33483535A21075

The HARTING Cable features Harting Mini PushPull ix Industrial Type B overmoulded connectors at both ends, ensuring robust connectivity. Designed for versatility, it can function in temperatures ranging from 40°C to +80°C, in motion. The cable is constructed from durable PUR and comes in a sleek flock color, making it suitable for a variety of industrial applications.

Copper cable

IDC termination

RoHS compliant

ELV status compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy