HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 200 mm, Black, Shielded PVC PVC
- RS Stock No.:
- 145-830
- Mfr. Part No.:
- 33483434805002
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€50.03
(exc. VAT)
€61.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.03 |
*price indicative
- RS Stock No.:
- 145-830
- Mfr. Part No.:
- 33483434805002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Product Type | Ethernet Cable | |
| Cable Length | 200mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PVC | |
| Connector Gender A | Male | |
| Connector Type A | Type A Plug | |
| Connector Type B | Type A Plug | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Product Type Ethernet Cable | ||
Cable Length 200mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PVC | ||
Connector Gender A Male | ||
Connector Type A Type A Plug | ||
Connector Type B Type A Plug | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 200mm Length, 26AWG American Wire Gauge - 33483434805002
This Ethernet cable is a high-performance solution designed for reliable data transmission within automation and electronics environments. Measuring 200mm, it features terminated connections for plug-and-play convenience, ensuring users can easily integrate it into their systems. Built to meet IEC standards, this durable PVC Ethernet cable facilitates effective networking with minimal interference.
Features & Benefits
• Supports high-speed data transfer for optimal performance
• Constructed with 26AWG for enhanced signal quality
• Fitted with straight Type A plugs for easy connection
• Designed as a round Ethernet cable for flexibility in installations
• Black sheath offers a sleek aesthetic while providing protection
• Complies with IEC standards, ensuring safety and reliability
Applications
• Utilised in industrial automation systems for reliable data transfer
• Suitable for machine-to-machine communications in electronics
• Effective in building management systems for efficient networking
• Perfect for connecting devices in electrical control panels
What advantages does this cable offer for data integrity in high-demand environments?
The use of 26AWG wire provides reduced resistance and better signal quality, ensuring reliable data transmission even in high-demand situations. The design supports high-speed transfers, minimising latency and interruptions.
How does the sheath material impact the cable's performance?
The PVC sheath is durable and protects against physical damage and environmental factors, ensuring consistent performance and longevity over time in varied settings.
Can this cable be used in outdoor installations?
While primarily designed for indoor use, the PVC material offers some resistance to wear; however, for outdoor applications, it is advisable to ensure suitable protective measures against environmental elements.
Related links
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
