Lumberg Automation RSMGVS-8M-998 Ethernet Cable, 5 m, Screened, Blue, PUR

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 1 unit)*

€14.54

(exc. VAT)

€17.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Saving
1 - 9€14.54-
10 +€13.387%

*price indicative

RS Stock No.:
145-893
Mfr. Part No.:
935100028 RSMGVS-8M-998/5 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Ethernet Cable

Series

RSMGVS-8M-998

Cable Length

5m

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Standards/Approvals

cULus, IEC 63171-6, UL 2238

Fire Behaviour

UL 94 V-0

Number of Cores

2

Outside Diameter

5.5mm

Voltage

1.5kV

Conductor Material

Copper

COO (Country of Origin):
CZ
The Lumberg Automation SPE Single Ended Cordset features a straight M8 male connector with a 6 pin configuration. It is designed for durability, boasting an IP65 and IP67 rating for excellent protection against dust and water. Constructed with a robust PUR jacket, this cordset ensures reliable performance in challenging environments.

Cu/Au plated contact

CuSn contact base material

Operating temperature is between 40°C to +90°C

Moulded body made of TPU

Related links