Lumberg Automation RSMGVS-8M-998 Ethernet Cable, 2 m, Screened, Spe Cordset M8 (T1 Industrial), Blue, PUR
- RS Stock No.:
- 145-892
- Mfr. Part No.:
- 935100025 RSMGVS-8M-998/2 M
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save €8.30
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€10.63
(exc. VAT)
€13.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 9 | €10.63 | - |
| 10 + | €9.80 | €8.30 |
*price indicative
- RS Stock No.:
- 145-892
- Mfr. Part No.:
- 935100025 RSMGVS-8M-998/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Ethernet Cable | |
| Series | RSMGVS-8M-998 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Spe Cordset M8 (T1 Industrial) | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 2238, IEC 63171 6, DIN EN 60664 1 (2008/01), VDE 0110 1, cULus | |
| Voltage | 1.5kV | |
| Outside Diameter | 5.5mm | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Ethernet Cable | ||
Series RSMGVS-8M-998 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Spe Cordset M8 (T1 Industrial) | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 2238, IEC 63171 6, DIN EN 60664 1 (2008/01), VDE 0110 1, cULus | ||
Voltage 1.5kV | ||
Outside Diameter 5.5mm | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation SPE Single Ended Cordset features a straight M8 male connector with a 6 pin configuration. It is designed for durability, boasting an IP65 and IP67 rating for excellent protection against dust and water. Constructed with a robust PUR jacket, this cordset ensures reliable performance in challenging environments.
Cu/Au plated contact
CuSn contact base material
Operating temperature is between 40°C to +90°C
Moulded body made of TPU
Related links
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Blue, Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Blue, Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Blue, Polyurethane
