HARTING HARTING RJ Industrial Cat6a Cat6A Cable, Yellow Straight to Male Straight Male, Shielded Polyvinyl Chloride
- RS Stock No.:
- 146-284
- Mfr. Part No.:
- 09451511572
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.30 |
| 10 + | €21.44 |
*price indicative
- RS Stock No.:
- 146-284
- Mfr. Part No.:
- 09451511572
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING RJ Industrial | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC | |
| Voltage | 50 V ac, 60 V ac, V dc | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING RJ Industrial | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC | ||
Voltage 50 V ac, 60 V ac, V dc | ||
- COO (Country of Origin):
- DE
Harting RJ Industrial Series Cat6a Cable, 9mm Outer Diameter, 22AWG American Wire Gauge - 09451511572
This Cat6a cable is a high-performance terminated RJ45 cable designed for reliable networking in challenging industrial environments. With a round shape and an outer diameter of 9mm, this shielded Ethernet cable features a striking yellow sheath and meets IEC standards. Its robust construction, including 22AWG wires, makes it suitable for a variety of applications requiring enhanced data transmission capabilities.
Features & Benefits
• Shielded design reduces interference for stable connections
• Terminated RJ45 connector simplifies setup and installation
• Supports high-speed networking for efficient data transfer
• IP20 rating provides added protection in dry environments
• 1.76A current rating ensures consistent power delivery
• Suitable for various Ethernet cable specifications and use cases
Applications
• Used for industrial networking solutions requiring reliable data transmission
• Ideal for automation and control systems needing robust connectivity
• Implemented in environments where high-speed data integrity is critical
• Suitable for electrical and mechanical requiring Cat6a performance
What benefits does the shielded design provide?
The shielded design effectively minimises signal interference, ensuring stable data integrity, which is crucial in environments with various electronic devices that can cause disruptions.
How does the current rating impact its performance?
The current rating of 1.76A ensures that the cable can support consistent power delivery, making it suitable for a range of devices without performance degradation.
What should be considered when selecting this cable for automation projects?
It's important to assess the specific networking requirements, such as speed and distance, while ensuring compatibility with existing equipment, especially in high-demand industrial settings.
Can this cable be used for outdoor applications?
This cable has an IP20 rating, making it best suited for dry, indoor environments, and is not recommended for outdoor use where exposure to moisture and varying temperatures could occur.
Related links
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
