HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2.5 m, Yellow, Shielded PVC
- RS Stock No.:
- 738-370
- Mfr. Part No.:
- 09486365757025
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€63.70
(exc. VAT)
€78.35
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.70 |
*price indicative
- RS Stock No.:
- 738-370
- Mfr. Part No.:
- 09486365757025
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 2.5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
Cable Length 2.5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJI 10G angled cable assembly is a pre-assembled CAT6a solution designed for high-speed data transmission. With a length of 2.5 m, it provides reliable connectivity in various industrial applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal performance for data transmission
Cable length of 2.5 m offers flexibility in installation
Jacket material MADE of PVC provides durability and protection
Compliant with China RoHS, ELV Status, IEC 60603-7, and RoHS standards ensures environmental safety
Jacket colour in yellow enhances visibility during installation
Suitable for high-speed data communication applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 2.5 m.
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV, IEC 60603-7, and REACH standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
