Bulgin SPE Ethernet Cable, 5 m, Screened, Cable Assembly, Black, PUR, PVC
- RS Stock No.:
- 146-988
- Mfr. Part No.:
- PXPSPE4030/5M/26
- Manufacturer:
- Bulgin
Subtotal (1 pack of 50 units)*
€2,339.14
(exc. VAT)
€2,877.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,339.14 | €46.783 |
*price indicative
- RS Stock No.:
- 146-988
- Mfr. Part No.:
- PXPSPE4030/5M/26
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | SPE | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61156-12, IEC 63171-6, RoHS Compliant | |
| Fire Behaviour | UL 94 V-0 | |
| Voltage | 60V | |
| Outside Diameter | 19.7mm | |
| Cross Sectional Area | 0.129mm² | |
| Conductor Material | Copper Alloy, Gold Plated | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
Series SPE | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61156-12, IEC 63171-6, RoHS Compliant | ||
Fire Behaviour UL 94 V-0 | ||
Voltage 60V | ||
Outside Diameter 19.7mm | ||
Cross Sectional Area 0.129mm² | ||
Conductor Material Copper Alloy, Gold Plated | ||
- COO (Country of Origin):
- CN
The Bulgin SPE Patch Cord Assembly features a pre wired flex patch cord connector, ensuring water and dust resistance up to IP69K when paired with compatible connectors. It includes an SPE T1 interface housed within the robust 4000 Series Buccaneer casing, offering protection to IP20 for the T1 connector.
Front and rear panel mounts
Bayonet coupling
Secure and proven locking system
Tamperproof construction
Connector interfaces compliant with IEC 63171-6
Cable compliant with IEC 61156-12
Sealing caps available separately to maintain IP rating of unmated connectors
Mates with PXPSPE4032 and PXPSPE4033 panel mounting connectors
Related links
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE 5 m Cable Assembly PVC
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE 3 m Cable Assembly PVC
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin Cat5e Ethernet Cable Screened PVC
