Amphenol Socapex RJF SFTP 6A Cat6a Cable RJ45 Male to RJ45 Male, 3.28 ft, Black, Shielded Polyurethane
- RS Stock No.:
- 197-316
- Mfr. Part No.:
- RJFSFTP6A0100
- Manufacturer:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.86
(exc. VAT)
€72.40
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €58.86 |
| 10 + | €54.16 |
*price indicative
- RS Stock No.:
- 197-316
- Mfr. Part No.:
- RJFSFTP6A0100
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Series | RJF SFTP 6A | |
| Product Type | Cat5E Cable | |
| Cable Length | 3.28ft | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Series RJF SFTP 6A | ||
Product Type Cat5E Cable | ||
Cable Length 3.28ft | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
The Amphenol Socapex Cat.6A cable has been specially selected for fixed or deployable military or industrial application. Can be ordered as cordset with RJ45 at both end or as reel of cable. Its special Polyurethane jacket can withstand the harshest environments.
Halogen Free Flame Retardant
Resistance to microbial and fungus growth
Flame retardant
RoHS compliant
Sunlight resistant
Hydrolysis resistance
Highly flexible
Related links
- Amphenol Socapex RJF SFTP 5E Cat5e Cable Black RJ45 Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded Polyurethane/PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded Polyurethane/PVC
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF Cat5e Cable Assembly Black RJ45 to Male RJ45 Male, Copper Braid Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
