Amphenol Socapex RJF SFTP 5E Cat5e Cable, 10 ft, Black RJ45, Straight to Male RJ45 Male, Shielded PUR
- RS Stock No.:
- 197-314
- Mfr. Part No.:
- RJFSFTP5E0305
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save €53.40
View bulk pricing optionsSubtotal (1 unit)*
€66.77
(exc. VAT)
€82.13
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €66.77 | - |
| 10 + | €61.43 | €53.40 |
*price indicative
- RS Stock No.:
- 197-314
- Mfr. Part No.:
- RJFSFTP5E0305
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Cat5E Cable | |
| Series | RJF SFTP 5E | |
| Cable Length | 10ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Cat5E Cable | ||
Series RJF SFTP 5E | ||
Cable Length 10ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Amphenol Socapex Cat.5e cable has been specially selected for fixed or deployable military or industrial application. Can be ordered as cordset with RJ45 at both end or as reel of cable. Its special Polyurethane jacket can withstand the harshest environments.
ETL qualified
Halogen Free Flame Retardant
Resistance to microbial and fungus growth
Flame retardant
RoHS compliant
Sunlight resistant
Hydrolysis resistance
Highly flexible
Related links
- Amphenol Socapex RJF SFTP 6A Cat6a Cable RJ45 Male to RJ45 Male Black, Shielded Polyurethane
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- Amphenol Socapex RJF Cat5e Cable Assembly Black RJ45 to Male RJ45 Male, Copper Braid Polyurethane
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
