Phoenix Contact Cat6a Ethernet Cable, 300 mm, Green RJ45 RJ45, SF/UTP Polyurethane
- RS Stock No.:
- 268-897
- Mfr. Part No.:
- 1422209
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.18
(exc. VAT)
€34.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.18 |
*price indicative
- RS Stock No.:
- 268-897
- Mfr. Part No.:
- 1422209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Series | FL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Series FL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is the ideal solution for high-speed data transmission in industrial and office settings. Configured with advanced shielding and constructed from durable materials, it ensures reliable performance even in challenging environments. The 0.3-metre cable utilises RJ45 connectors to facilitate seamless integration into existing networking systems. With a robust design tailored for both fixed and flexible installations, it suits a variety of applications, from control cabinets to office networks.
Perfectly compatible with RJ45 connectors for universal connectivity
Meets stringent performance standards making it suitable for high demand environments
Offers an expansive operational temperature range to suit various applications
Lightweight construction facilitates easy handling without compromising durability
Related links
- Phoenix Contact Cat6a Ethernet Cable Green RJ45 RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable White RJ45 RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable White RJ45 RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable White RJ45 RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable White RJ45 RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable White RJ45 RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable White Plug RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable White Plug RJ45, SF/UTP Polyurethane
