Phoenix Contact Cat6a Ethernet Cable, 7.5 m, Green RJ45 RJ45, SF/UTP Polyurethane

Subtotal (1 unit)*

€70.12

(exc. VAT)

€86.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.12

*price indicative

RS Stock No.:
268-898
Mfr. Part No.:
1422212
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Polyurethane

Jacket Colour

Green

Standards/Approvals

RoHS

Series

FL

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is designed specifically for high-performance industrial and office networking applications. With its robust construction and superior data transmission capabilities, it ensures a reliable connection for demanding Ethernet communications. Its outer sheath, made from durable PUR material, provides enhanced flexibility and resistance, making it suitable for both fixed and flexible installations. The product boasts a transmission speed of up to 10 Gbps, ensuring swift data transfer across networks.

Fully compliant with the CAT6 standard for optimal data transmission rates

Durable construction withstands tough environmental conditions enhancing lifespan

Environmentally friendly materials used contributing to company sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy