HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Black, Polyolefin
- RS Stock No.:
- 276-530
- Mfr. Part No.:
- 33483131819010
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€35.48
(exc. VAT)
€43.64
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.48 |
*price indicative
- RS Stock No.:
- 276-530
- Mfr. Part No.:
- 33483131819010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3 | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Fire Behaviour Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3 | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 1m Length, 26AWG American Wire Gauge - 33483131819010
This Ethernet cable is a high-performance solution, specifically designed for networking in various demanding applications. Measuring 1m in length, this terminated Ethernet cable features shielded construction, ensuring minimal interference and enhancing signal integrity. The cable is equipped with male Ethernet connectors at both ends, providing a reliable and robust connection suitable for various configurations.
Features & Benefits
• High-speed data transmission supporting Cat6a standards
• Robust shielded design to minimise crosstalk and interference
• 1m length ideal for connecting devices without excess slack
• Terminated with male connectors for easy plug-and-play use
• Durable polyolefin cable sheath ensures protection and longevity
• Compliant with IEC standards for assured quality
Applications
• Used with routers and switches for home or office networks
• Suitable for industrial automation requiring reliable connectivity
• Ideal for connecting telecommunications equipment in telecommunications setups
• Effective in control systems for seamless data communication
What makes the shielded design beneficial for data transmission?
The shielded construction effectively reduces electromagnetic interference, which helps maintain signal quality and prevents data loss during transmission, particularly in environments with high electrical noise.
How does the cable's length affect its performance in networking?
A length of 1m provides a balance between flexibility and performance, allowing connections without the risk of tangling while maintaining optimal signal quality, thus reducing latency in data transmission.
Is compatibility guaranteed with other devices and systems?
The cable's adherence to Cat6a standards and IEC compliance ensures compatibility with a wide range of networking equipment, making it suitable for various setups in home and industrial environments.
What materials are used in the construction of this cable?
The cable features a polyolefin outer sheath, which is durable and resistant to wear, providing long-lasting protection for the internal wiring and ensuring reliable performance over time.
How does the number of contacts in the connector influence connectivity?
The eight contacts in the male connectors enable high-speed data transmission, as they can support multiple data channels simultaneously, enhancing overall network bandwidth and efficiency.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Black, Polyolefin
- HARTING HARTING ix Industrial Ethernet Cable Screened Black, Polyolefin
- HARTING HARTING ix Industrial Ethernet Cable Screened Black, Polyolefin
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
