HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Black, Polyolefin

Subtotal (1 unit)*

€27.53

(exc. VAT)

€33.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.53

*price indicative

RS Stock No.:
276-568
Mfr. Part No.:
33483147819010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING ix Industrial

Cable Length

1m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

Polyolefin

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3

Standards/Approvals

IEC

Number of Cores

8

Conductor Material

Copper

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 1m Length, Cat6a LAN Category - 33483147819010


This Ethernet cable is a robust Cat6a solution suitable for high-speed data transfer in various industrial applications. Measuring 1m in length, it is terminated at both ends, featuring a Type A plug on one side and an RJ45 connector on the other. Designed with a shielded configuration, it provides reliable performance while meeting the IEC standards.

Features & Benefits


• Cat6a specifications ensure high-speed network performance

• Shielded design mitigates interference for clearer signals

• Terminated Ethernet cable simplifies installation processes

• Made with polyolefin for durability and flexibility

• Round cable shape prevents kinking during use

• 26AWG size offers optimum conductivity for data transmission

Applications


• Used with networking equipment in automation systems

• Ideal for connecting devices in electrical setups

• Suitable for use in electronics requiring stable connectivity

• Effective in mechanical systems for reliable data communication

What benefits does the shielded design offer?


The shielded design significantly reduces electromagnetic interference, making it ideal for environments with heavy machinery and electronic devices. This ensures stable data transmission without interruptions.

How does the terminated feature enhance usability?


The terminated nature of this cable allows for immediate connection upon installation, eliminating the need for additional connectors or assembly, which saves valuable time during setup.

In what types of environments can this cable be effectively utilised?


This cable excels in industrial settings where robust performance is required, particularly in automation and electrical systems, providing dependable connectivity across various devices.

What specifications should I consider for my networking needs?


Considering the Cat6a rating is essential for high-speed requirements, alongside its shielded nature to prevent interference in data transmission, ensuring compatibility with advanced networking applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy