HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Yellow, PUR
- RS Stock No.:
- 276-556
- Mfr. Part No.:
- 33483147804030
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.98 |
*price indicative
- RS Stock No.:
- 276-556
- Mfr. Part No.:
- 33483147804030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 3m Length, Shielded - 33483147804030
This Ethernet cable is designed for high-speed network connectivity, meeting industrial standards. With a length of 3m, it features a terminated configuration with male RJ45 plugs. The cable employs Cat6a specifications, ensuring reliable performance for data transmission in various applications.
Features & Benefits
• Shielded Ethernet construction minimises interference for reliable data transfer
• 26AWG wiring enhances conductivity for high-speed performance
• Straight connector orientation simplifies installation and compatibility
• Durable polyurethane sheath ensures long-lasting use in harsh environments
• Male Type A plug provides easy connection to standard devices
• Bright yellow colour improves visibility and aids in cable management
Applications
• Ideal for connecting industrial devices in automation environments
• Suitable for high-speed data transfer in electrical systems
• Used to link network equipment in mechanical
• Effective for connecting devices in environments requiring durability
• Perfect for structured cabling solutions in commercial settings
How does the shielding in this cable enhance its performance?
The shielding helps to reduce electromagnetic interference, ensuring a stable connection during data transmission and enhancing overall network reliability.
What is the significance of the 26AWG cable size?
The 26AWG size provides a balance between flexibility and conductivity, allowing for efficient data transmission while being easy to manage within tight spaces.
Can this cable be used in outdoor environments?
While it is built for durability, the cable specifications should be checked for specific environmental conditions to determine suitability for outdoor use without additional protection.
What types of devices can be connected using this cable?
This cable can connect any device equipped with an RJ45 port, including switches, routers, and computers, ensuring versatile networking capabilities.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
