HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-561
- Mfr. Part No.:
- 33483147805010
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€17.74
(exc. VAT)
€21.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.74 |
*price indicative
- RS Stock No.:
- 276-561
- Mfr. Part No.:
- 33483147805010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 1m Length, Cat6a LAN Category - 33483147805010
This Ethernet cable is a terminated Cat6a solution designed for high-speed networking needs. With a length of 1m, it features a shielded design that enhances performance and reduces interference. The cable is equipped with RJ45male connectors on both ends and complies with IEC standards, making it a robust choice for various applications in automation and electronics.
Features & Benefits
• Shielded construction minimises signal interference for reliable connectivity
• 26AWG cable provides excellent performance for high-speed data transfer
• Straight male connectors ensure straightforward installation without complications
• Bright yellow PVC sheath increases visibility for easy identification
• Terminated design simplifies setup with no additional tools required
• Compatible with most devices requiring an RJ45 interface
Applications
• Used in automation systems for seamless communication
• Ideal for connecting servers and switches in data centres
• Suitable for high-speed electronics including IoT devices
• Utilised in mechanical systems requiring precise network connections
What performance standards are applicable to this cable?
This cable meets IEC standards, ensuring reliable and consistent performance suitable for various networking tasks.
How does the shielded design enhance data transmission?
The shielded design helps reduce electromagnetic interference, which improves the overall integrity of the data being transmitted, leading to fewer errors in communication.
What type of devices can this cable connect?
This cable is designed to connect devices with RJ45 ports, such as routers, switches, and various computing devices in network setups.
Is this cable suitable for outdoor installations?
This cable is primarily designed for indoor use; it is recommended to use cables specifically rated for outdoor conditions if required.
What impact does the 26AWG specification have on performance?
The 26AWG specification indicates a standard gauge that allows for effective data transfer over short distances, maintaining high-speed connections ideal for networking needs.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
