HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-559
- Mfr. Part No.:
- 33483147805003
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€15.59
(exc. VAT)
€19.18
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.59 |
*price indicative
- RS Stock No.:
- 276-559
- Mfr. Part No.:
- 33483147805003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | Flame retardancy IEC 60332-1-2 | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Fire Behaviour Flame retardancy IEC 60332-1-2 | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, 26AWG American Wire Gauge - 33483147805003
This Ethernet cable offers high-performance connectivity within the HARTING ix Industrial series. Designed for robust networking, it features a length of 300mm and is a terminated Ethernet cable suitable for various industrial applications. The cable is shielded to minimise interference, ensuring reliable signal transmission in demanding environments.
Features & Benefits
• Cat6a specification supports higher bandwidth for fast data transfer
• Shielded design protects against electromagnetic interference
• RJ45 connector type ensures widespread compatibility
• Made from durable PVC for strength and flexibility
• Straight orientation facilitates easy plug-in and installation
• 26AWG wire gauge enhances performance in compact spaces
Applications
• Utilised in industrial automation systems for real-time data exchange
• Ideal for connecting machinery in electronic manufacturing environments
• Suitable for establishing high-speed network connections in mechanical setups
• Commonly used in professional audio-visual settings for stable connections
What advantages does the design of this cable provide in a crowded network?
The shielded design significantly reduces electromagnetic interference, maintaining data integrity and speed, even in high-density environments. This is particularly beneficial in industrial settings where multiple devices operate simultaneously.
How does the length of this cable impact its effectiveness in networking?
At 300mm, the length is ideal for short-range connections, providing flexibility in device placement while maintaining a strong and stable signal without the risk of signal loss often seen in longer cables.
What specifications should I consider when selecting cables for automation applications?
When choosing cables for automation, consider the category (such as Cat6a), the shielding type, and the connectors used, as these affect the performance, compatibility, and durability of the network connections in demanding environments.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
