HARTING Cat6a Ethernet Cable, Black Type A Male to Type A Male, Shielded Polyamide
- RS Stock No.:
- 276-590
- Mfr. Part No.:
- 09451822563
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.37 |
| 10 - 24 | €8.63 |
| 25 + | €7.79 |
*price indicative
- RS Stock No.:
- 276-590
- Mfr. Part No.:
- 09451822563
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Type A | |
| Connector Gender B | Male | |
| Connector Type B | Type A | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC | |
| Series | HARTING ix Industrial | |
| Voltage | 60V ac | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Type A | ||
Connector Gender B Male | ||
Connector Type B Type A | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Standards/Approvals IEC | ||
Series HARTING ix Industrial | ||
Voltage 60V ac | ||
- COO (Country of Origin):
- RO
Harting ix Industrial Series Ethernet Cable, 7.2mm Outer Diameter, 22AWG American Wire Gauge - 09451822563
This Ethernet cable is a Cat6a model, specifically engineered for industrial applications. Featuring a shielded design, it comes terminated with two straight Type A plugs. The cable is constructed from 22AWG material, with an outer diameter of 7.2mm, ensuring optimal performance in high-speed networks. With an IP20 rating, it is suitable for indoor environments, providing a reliable connectivity solution for various systems.
Features & Benefits
• Designed to support high-speed data transmission for efficient networking
• Terminated for immediate deployment, reducing installation time
• Shielded construction minimises interference for improved signal quality
• Compact Type A plugs facilitate easy integration into devices
• Rated for 1.5A current, accommodating various electrical needs
• Durable outer sheath crafted from PA, enhancing flexibility and longevity
Applications
• Utilised in factory automation and production line systems
• Ideal for connecting machinery and equipment in industrial settings
• Used in telecommunications for robust data communication
• Suitable for electronics that require stable signal integrity
What gauge does the cable use, and how does that impact performance?
The cable employs a 22AWG design, which supports stronger signals over longer distances, making it ideal for high-speed data applications by reducing the risk of attenuation.
Is this cable suitable for environments with potential electromagnetic interference?
Yes, the shielded design of the cable effectively protects against electromagnetic interference, ensuring reliable performance in environments with multiple electronic devices.
What type of connectors are used, and why are they advantageous?
The cable features straight Type A plugs, allowing for straightforward connections that are commonly compatible with networking equipment, ensuring ease of use in various setups.
How does the IP20 rating influence where this cable can be installed?
The IP20 rating indicates that the cable is protected against solid objects but not liquids, making it suitable for indoor installations only, where exposure to moisture is minimal.
Related links
- HARTING Cat6a Ethernet Cable Shielded
- HARTING Type A Plug Black Straight to Male Type A Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
