Phoenix Contact VS Ethernet Cable, 5 m, Screened, USB Cable, Blue, Polyurethane
- RS Stock No.:
- 280-456
- Mfr. Part No.:
- 1653883
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-456
- Mfr. Part No.:
- 1653883
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | USB Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC Approval ID: 19060508, RoHS | |
| Fire Behaviour | Complies with IEC 60332-2-2 | |
| Voltage | 125V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Sub Type USB Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC Approval ID: 19060508, RoHS | ||
Fire Behaviour Complies with IEC 60332-2-2 | ||
Voltage 125V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact USB cable is designed to meet the demanding requirements of both industrial and commercial applications. With a shielded construction and colour-coded outer sheath, it provides reliable connectivity while ensuring protection against environmental factors. Equipped with USB type A/IP67 and USB type B/IP67 connectors, this cable facilitates seamless data transmission with impeccable speed of up to 480 Mbps.
Durable PUR outer sheath ensures longevity in various environments
Modular design allows for easy installation and replacement
Minimal bending radii allow for flexibility in installation and usage
Related links
- Phoenix Contact VS Ethernet Cable Screened Blue, Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 5 m Cat7 Cable, Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 m Ethernet, Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 2 Core 5 m Cat7 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 m Ethernet Cable, Polyurethane
