Phoenix Contact NBC Cat5 Ethernet Cable 2 Core, Green, 2 m, Shielded Screened, Cat7 Cable, PUR
- RS Stock No.:
- 281-378
- Mfr. Part No.:
- 1415429
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€57.70
(exc. VAT)
€70.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.70 |
*price indicative
- RS Stock No.:
- 281-378
- Mfr. Part No.:
- 1415429
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | IP20 | |
| Number of Cores | 2 | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper | |
| Voltage | 100V | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals IP20 | ||
Number of Cores 2 | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper | ||
Voltage 100V | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet Cable is designed for robust networking applications, offering exceptional performance and reliability. Its CAT6 classification ensures high-speed data transmission up to 10 Gbps, making it ideal for both professional and domestic environments. The cable features durable components, including a PUR outer sheath, which provides resistance to various environmental factors. With its shielded design and RJ45 socket module, it minimises interference, delivering a stable and efficient connection.
Each cable is tested for rigorous electrical properties to guarantee performance
The flame resistant materials comply with stringent safety standards
Its water blue colour adds a stylish touch to any setup
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 2 Core 2 m Cat7 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 2 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 2 Core 10 m Ethernet Cable, Polyurethane
