L-Com TRD Cat5e Cable, 7 ft, Yellow RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-974
- Mfr. Part No.:
- TRD855SCRY-7
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€20.17
(exc. VAT)
€24.81
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.17 |
*price indicative
- RS Stock No.:
- 286-974
- Mfr. Part No.:
- TRD855SCRY-7
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 7ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2, EN 55011 Class B | |
| Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 7ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2, EN 55011 Class B | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is expertly designed to provide reliable networking connectivity in various environments. Featuring a vibrant yellow colour, this cable not only aids in easy identification but also enhances your workspace's aesthetic appeal. Built with high quality materials, it boasts a durable construction that ensures longevity, making it an ideal choice for both personal and professional uses.
Designed for high speed data transmission
Durable construction with high quality materials
Minimises interference for clearer signals
Suitable for both home and professional networking environments
Flexible length options to accommodate various installation needs
Related links
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
