L-Com TRD Cat5e Cable, 610 mm, Yellow RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-971
- Mfr. Part No.:
- TRD855SCRY-2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€17.14
(exc. VAT)
€21.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.14 |
*price indicative
- RS Stock No.:
- 286-971
- Mfr. Part No.:
- TRD855SCRY-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 610mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD | |
| Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 610mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is designed to meet the demands of modern connectivity. Crafted to enhance your networking performance, it supports Category 5e standards and provides reliable transmission for data intensive applications. The sturdy construction features a clear polycarbonate plug housing and a flexible PVC cable jacket, ensuring durability while promoting ease of handling.
Designed for high speed data transmission and performance
Flexibility and durability support a wide variety of applications
Clear plug housing permits easy identification and enhances appearance
Robust PVC jacket ensures longevity and resistance to wear
Distinctive yellow colour enhances visibility in crowded spaces
Related links
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
