L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 3 ft, Grey, Shielded PVC
- RS Stock No.:
- 287-071
- Mfr. Part No.:
- TRD695SCR-3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€31.15
(exc. VAT)
€38.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.15 |
*price indicative
- RS Stock No.:
- 287-071
- Mfr. Part No.:
- TRD695SCR-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 3ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 3ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, TIA-1096 | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord represents a fusion of quality and reliability, crafted for optimal performance in network connectivity solutions. This model seamlessly integrates functionality with user centric design, ensuring a robust connection for various applications. The quality materials and thoughtful engineering guarantee longevity while maintaining compliance with industry standards. Ideal for both home and professional settings, it offers exceptional ease of installation and enhances data transmission efficiency.
Shielded design significantly reduces interference for clearer signals
Available in a variety of lengths to suit diverse installation needs
RoHS compliant materials contribute to an environmentally friendly solution
Compatible with a wide range of networking equipment for versatile use
Tested for continuity to ensure reliable performance upon installation
Designed with snagless boots to prevent cable damage during use
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
