L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 20 ft, Grey, Shielded PVC

Subtotal (1 unit)*

€66.43

(exc. VAT)

€81.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.43

*price indicative

RS Stock No.:
297-296
Mfr. Part No.:
TRD695SCR-20
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

Cable Length

20ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, TIA-1096

COO (Country of Origin):
CN
The L-Com Category 6 shielded patch cord is designed to deliver high performance data transmission for a wide array of networking applications. Engineered for durability and efficiency, this cable provides reliable connectivity while ensuring minimal interference due to its shielded construction. With a flexible cable jacket and snagless boot design, it not only supports seamless installation but also enhances longevity in usage.

Designed to meet TIA 1096 standards for enhanced compatibility

Shielded construction reduces electromagnetic interference for clean data transfer

Snagless boot design prevents cable damage during connection

Durable materials contribute to extended product lifespan

RoHS compliant which ensuring an eco friendly choice for consumers

Available in various colours to fit personal or professional preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy