L-Com TRD Cat5e Cable, 1 ft, Red RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-286
- Mfr. Part No.:
- TRD855SCRRD-1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€18.12
(exc. VAT)
€22.29
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.12 |
*price indicative
- RS Stock No.:
- 287-286
- Mfr. Part No.:
- TRD855SCRRD-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 1ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 60947-5-2 EN 55011 | |
| Hazardous Area Certification | No | |
| Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 1ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals EN 60947-5-2 EN 55011 | ||
Hazardous Area Certification No | ||
Voltage 20V | ||
- COO (Country of Origin):
- CN
The L-Com CAT5e patch cord meticulously engineered to ensure seamless connectivity and reliable data transmission in a variety of networking applications. Designed for efficiency, it features a snagless boot that enhances durability while reducing the risk of accidental disconnection during use. Whether for home, office, or industrial environments, this patch cord meets the rigorous demands of modern communication standards.
Snagless boot protects the connectors from damage
Uses high quality stranded copper for optimised signal integrity
Meet TIA 1096 standards for reliable performance
Clear polycarbonate housing enhances durability and visibility
Designed to support data transmission for various networking applications
Related links
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
