L-Com TRD Cat5e Cable, 1 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-088
- Mfr. Part No.:
- TRD855SCR-1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€18.68
(exc. VAT)
€22.98
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.68 |
*price indicative
- RS Stock No.:
- 287-088
- Mfr. Part No.:
- TRD855SCR-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 1ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 1ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord exemplifies superior engineering and design, tailored for both durability and performance. With its robust construction, the cord ensures reliable connectivity, ideal for both home and industrial applications. Whether you are connecting your devices for streaming, gaming, or networking, this patch cord guarantees high speed data transfer and efficient signal integrity.
Shielded connectors prevent interference and ensure a clearer signal
Designed to meet rigorous industry standards for quality assurance
Available in a range of vibrant colours to suit any aesthetic
Individually packaged in compliance with stringent specification guidelines
Optimised for both commercial and personal use catering to various needs
Related links
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
