L-Com TRD Cat5e Cable, 4.57 m, Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 287-290
- Mfr. Part No.:
- TRD855SIG-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€88.55
(exc. VAT)
€108.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.55 |
*price indicative
- RS Stock No.:
- 287-290
- Mfr. Part No.:
- TRD855SIG-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 4.57m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | EMC EN 60947-5-2 EN 55011 class B | |
| Hazardous Area Certification | No | |
| Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 4.57m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals EMC EN 60947-5-2 EN 55011 class B | ||
Hazardous Area Certification No | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is expertly designed to meet the highest standards of connectivity in modern communication systems. Crafted from 24 AWG solid bare copper conductors, it ensures optimal performance for demanding applications. The low smoke zero halogen jacket not only enhances safety in environments sensitive to smoke emissions but also provides exceptional durability.
Exceptional shielding protects against electromagnetic interference
Snagless boot design prevents cable damage during installation
Engineered to operate effectively across a broad temperature range
Complies with industry standards for enhanced performance
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
