L-Com TRD Cat5e Cable, 7 ft, Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 286-977
- Mfr. Part No.:
- TRD855SIG-7
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€41.51
(exc. VAT)
€51.06
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.51 |
*price indicative
- RS Stock No.:
- 286-977
- Mfr. Part No.:
- TRD855SIG-7
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 7ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Ri: 2 Ohm EN 61000-4-6 HF conducted 10 V EN 55011 class B, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, 5 kV line to line | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 7ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Hazardous Area Certification No | ||
Standards/Approvals Ri: 2 Ohm EN 61000-4-6 HF conducted 10 V EN 55011 class B, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, 5 kV line to line | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is crafted for optimal performance and reliability, designed specifically for high speed networking needs. This cable features four twisted pairs shielded with low smoke zero halogen material, ensuring minimal interference and maximum durability. The clear polycarbonate plug housing and phosphor bronze contacts contribute to excellent conductivity, while the nickel plating enhances longevity. Built for seamless connectivity, it offers an operating temperature range suitable for various environments, making it a versatile choice for both personal and professional applications.
Nickel plated plug shielding to reduce electromagnetic interference
Tested for continuity to ensure a reliable connection
Dimensions are compliant with industry specifications for interoperability
Available in multiple lengths to suit a variety of installation requirements
Related links
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
