L-Com TRD Cat5e Cable, 1.52 m, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 287-296
- Mfr. Part No.:
- TRD855SZ-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€32.54
(exc. VAT)
€40.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.54 |
*price indicative
- RS Stock No.:
- 287-296
- Mfr. Part No.:
- TRD855SZ-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 1.52m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-6 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 1.52m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-6 | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The L-Com shielded Cat. 5E Low Smoke Zero Halogen cable is designed to deliver exceptional performance and reliability for your networking needs. Crafted with high quality materials, the shielded RJ45 modular cable ensures that your data transmissions remain steady and free from interference. Its low smoke zero halogen jacket adds an extra layer of safety, making it suitable for various environments.
Shielding prevents electromagnetic interference for reliable connections
Complies with TIA 1096 standards for added peace of mind
Designed for optimum performance across diverse networking applications
Individual packaging ensures clean and safe delivery
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
