L-Com TRD Cat5e Cable, 7 ft, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 287-297
- Mfr. Part No.:
- TRD855SZ-7
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€33.44
(exc. VAT)
€41.13
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.44 |
*price indicative
- RS Stock No.:
- 287-297
- Mfr. Part No.:
- TRD855SZ-7
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 7ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IECEx BVS 14.0005X, EMC EN 60947-5-6, BVS 14 ATEX 005 X | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 7ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IECEx BVS 14.0005X, EMC EN 60947-5-6, BVS 14 ATEX 005 X | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The L-Com shielded Cat. 5E Low Smoke Zero Halogen cable is designed to meet the demands of modern connectivity with ease. Engineered with shielded, four twisted pairs of CAT 5E technology, it ensures minimal interference, enabling reliable data transmission in various environments. The low smoke zero halogen jacket not only enhances safety but also provides durability, making it ideal for installations in sensitive areas.
Snagless boot design to simplify installation
Ideal for both commercial and residential applications
Four twisted pairs enhance data integrity and reduce crosstalk
Reliable performance within a wide temperature range
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
