L-Com TRD Cat5e Cable, 2 ft, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 297-687
- Mfr. Part No.:
- TRD815BLK-2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.22 |
*price indicative
- RS Stock No.:
- 297-687
- Mfr. Part No.:
- TRD815BLK-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 2ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-5-2, UL File No.: E166051, CSA File No., UL CE by UL for use in Canada, UL 508, CSA-C22.2 No. 14 | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 2ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-5-2, UL File No.: E166051, CSA File No., UL CE by UL for use in Canada, UL 508, CSA-C22.2 No. 14 | ||
Voltage 48V | ||
- COO (Country of Origin):
- CN
The L-Com premium quality cable assembly is designed to meet the stringent requirements of modern networking applications. Engineered with Category 5E UTP standards, it ensures exceptional performance and reliability in data transmission. With a clear PVC jacket, the assembly not only guarantees durability but also offers a neat appearance that blends seamlessly in any setting. This product is particularly suited for environments where efficient data communication is vital, providing a robust solution for both residential and commercial use.
Ideal for both residential and commercial networking applications
Engineered for durability resistant to wear and tear in demanding environments
Facilitates efficient data communication essential for modern networking needs
Easy to handle with flexible design perfect for various setups
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
