L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 2 ft, Blue, Shielded PVC
- RS Stock No.:
- 297-836
- Mfr. Part No.:
- TRD695SCR-BL-2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€24.02
(exc. VAT)
€29.54
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.02 |
*price indicative
- RS Stock No.:
- 297-836
- Mfr. Part No.:
- TRD695SCR-BL-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 2ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 2ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord is engineered to meet the rigorous demands of modern networking environments. Designed for unparalleled performance, the cable excels in delivering reliable data transmission across various distance requirements. Its robust construction incorporates high grade materials that ensure durability, while the shielded design mitigates interference, making it ideal for sensitive applications. This cable is manufactured to conform to industry standards, ensuring compatibility with a wide range of devices and network setups.
Utilises a shielded design for superior signal integrity
Constructed with high quality stranded copper for increased flexibility
Complies with RoHS standards for environmental sustainability
Includes a durable PVC jacket that provides resistance to abrasion
Engineered for a nominal impedance of 100Ω to ensure optimal performance
Supports category 6 standards accommodating high speed data transfer
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
