L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 7 ft, Blue, Shielded PVC

Subtotal (1 unit)*

€31.50

(exc. VAT)

€38.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.50

*price indicative

RS Stock No.:
297-840
Mfr. Part No.:
TRD695SCR-BL-7
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

7ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

RoHS, TIA-1096

COO (Country of Origin):
CN
The L-Com Category 6 shielded patch cord is expertly designed to ensure reliable connectivity in demanding environments. Offering enhanced performance, the cable seamlessly supports high speed data transmission, making it the ideal choice for network installations requiring robust and dependable connections. Its finely crafted composition features stranded copper conductors and an outer PVC jacket, providing excellent durability and flexibility.

Constructed from 26 AWG stranded copper for enhanced flexibility

Compatible with category 6 standards for optimal data transmission

UL rated for durability which ensuring long lasting performance in various applications

Provides a variety of lengths to accommodate different installation needs

RoHS compliant supporting environmentally responsible electronics

Versatile suitable for both commercial and residential network setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy