Adaltra CORD6ASF01 Ethernet Cable, 1 m, Shielded, Blue, Low Smoke Zero Halogen
- RS Stock No.:
- 300-103
- Mfr. Part No.:
- CORD6ASF01BMSH
- Manufacturer:
- CAE Groupe
Image representative of range
Subtotal (1 bag of 5 units)*
€24.72
(exc. VAT)
€30.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.72 | €4.944 |
*price indicative
- RS Stock No.:
- 300-103
- Mfr. Part No.:
- CORD6ASF01BMSH
- Manufacturer:
- CAE Groupe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Series | CORD6ASF01 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Series CORD6ASF01 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The CAE Groupe Patch Cord is designed to minimize electromagnetic interference, supporting Class Ea Channel up to 500MHz. It supports Analog, ISDN, VoIP voice. It supports data speeds of 10 Gbit/s and supports power supply up to 4PPoE. It ensures durability with 750+ insertion cycles, operates in temperatures from -20°C to +60°C, and offers a minimum bending radius of 8x the cable diameter. It is compliant with RoHS standards for safety and environmental care.
Excellent transmission performance thanks to very low contact resistivity
Connection on 2 levels to improve the NEXT
Related links
- Adaltra CORD6ASF01 Ethernet Cable Green, Low Smoke Zero Halogen
- Adaltra CORD6ASF01 Ethernet Cable Red, Low Smoke Zero Halogen
- Adaltra CORD6ASF01 Ethernet Cable Black, Low Smoke Zero Halogen
- Adaltra CORD6ASF05 Ethernet Cable Blue, Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- Molex CES PCD Cat6 Ethernet Cable 1 m, Blue Low Smoke Zero Halogen
- Belden C6S4106001M Cat6 Ethernet Cable 1 m, Blue Low Smoke Zero Halogen
