StarTech.com NLBL Cat8 Ethernet Cable, 1 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 473-496
- Mfr. Part No.:
- NLBL-1M-CAT8-PATCH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€22.13
(exc. VAT)
€27.22
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.13 |
*price indicative
- RS Stock No.:
- 473-496
- Mfr. Part No.:
- NLBL-1M-CAT8-PATCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLBL | |
| Cable Length | 1m | |
| LAN Category | Cat8 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Patch Cord | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | TIA/EIA T568B, IEEE 802.3ba 40GBASE T | |
| Fire Behaviour | LSZH | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 25AWG | |
| Outside Diameter | 5.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLBL | ||
Cable Length 1m | ||
LAN Category Cat8 | ||
Terminated/Unterminated Terminated | ||
Sub Type Patch Cord | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals TIA/EIA T568B, IEEE 802.3ba 40GBASE T | ||
Fire Behaviour LSZH | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 25AWG | ||
Outside Diameter 5.6mm | ||
- COO (Country of Origin):
- CN
StarTech.com NLBL Series Ethernet Cable, 1m Cable Length, Blue Jacket - NLBL-1M-CAT8-PATCH
This ethernet cable provides a screened high-speed link for network environments that demand reduced emissions and enhanced signal integrity. It is intended for short-reach connections in equipment racks and point-to-point links where a compact, low-smoke, halogen-free jacket is required and operation is expected within typical indoor temperature ranges.
Features and Benefits:
• Supports 40GBASE-T performance for high-throughput applications
• Solid copper 25AWG conductors reduce insertion loss
• Screened construction limits electromagnetic interference
• Low smoke, zero halogen jacket minimises toxic emissions
• Rated to operate up to 50°C for elevated ambient environments
• Complies with T568B wiring for straightforward termination
• Solid copper 25AWG conductors reduce insertion loss
• Screened construction limits electromagnetic interference
• Low smoke, zero halogen jacket minimises toxic emissions
• Rated to operate up to 50°C for elevated ambient environments
• Complies with T568B wiring for straightforward termination
Applications
• Suitable for connecting switches and servers in data cabinets
• Ideal for high-speed test benches in electronics laboratories
• Used with automation controllers requiring screened links
• Can be used for device-to-device links in industrial control systems
• Ideal for high-speed test benches in electronics laboratories
• Used with automation controllers requiring screened links
• Can be used for device-to-device links in industrial control systems
What conductor arrangement does it use for signal transmission?
The cable employs four pairs of solid copper conductors arranged for balanced differential signalling to support high-speed Ethernet protocols.
How does the outer construction affect installation in enclosed spaces?
The low smoke, zero halogen outer material reduces corrosive and toxic emissions, making it appropriate for routing in confined equipment rooms and trayways.
Which standardised wiring orientation is suitable for termination?
It is intended to be terminated using the T568B pinout to ensure compatibility with common network terminations.
What is the cables screening intended to mitigate?
The metallic shielding is designed to suppress external electromagnetic interference and contain crosstalk between adjacent conductors.
Related links
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
