Adaltra CORD6ASF03 Cat6a Ethernet Cable, 3 m, S/FTP, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 300-109
- Mfr. Part No.:
- CORD6ASF03BMSH
- Manufacturer:
- Adaltra
Image representative of range
Subtotal (1 bag of 5 units)*
€45.32
(exc. VAT)
€55.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €45.32 | €9.064 |
*price indicative
- RS Stock No.:
- 300-109
- Mfr. Part No.:
- CORD6ASF03BMSH
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Series | CORD6ASF03 | |
| LAN Category | Cat6a | |
| Product Type | Ethernet Cable | |
| Cable Length | 3 m | |
| Shield Type | S/FTP | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Series CORD6ASF03 | ||
LAN Category Cat6a | ||
Product Type Ethernet Cable | ||
Cable Length 3 m | ||
Shield Type S/FTP | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The CAE Groupe Patch Cord is designed to minimize electromagnetic interference, supporting Class Ea Channel up to 500MHz. It supports Analog, ISDN, VoIP voice. It supports data speeds of 10 Gbit/s and supports power supply up to 4PPoE. It ensures durability with 750+ insertion cycles, operates in temperatures from -20°C to +60°C, and offers a minimum bending radius of 8x the cable diameter. It is compliant with RoHS standards for safety and environmental care.
Excellent transmission performance thanks to very low contact resistivity
Connection on 2 levels to improve the NEXT
Related links
- Adaltra CORD6ASF03 Cat6a Ethernet Cable S/FTP Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 1.5 m Component Level, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Adaltra CORD6ASF03 Ethernet Cable Black, Low Smoke Zero Halogen
- Phoenix Contact Cat6a Ethernet Cable 2 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6 Cat6a Ethernet Cable 1.5 m Cat7 Cable, Low Smoke Zero Halogen
- Roline Cat6a Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
