Adaltra CORD6ASF03 Ethernet Cable, 3 m, Shielded, Black, Low Smoke Zero Halogen
- RS Stock No.:
- 300-113
- Mfr. Part No.:
- CORD6ASF03NMSH
- Manufacturer:
- Adaltra
Subtotal (1 bag of 5 units)*
€34.90
(exc. VAT)
€42.93
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €34.90 | €6.98 |
*price indicative
- RS Stock No.:
- 300-113
- Mfr. Part No.:
- CORD6ASF03NMSH
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Ethernet Cable | |
| Series | CORD6ASF03 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Ethernet Cable | ||
Series CORD6ASF03 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The CAE Groupe Patch Cord is designed to minimize electromagnetic interference, supporting Class Ea Channel up to 500MHz. It supports Analog, ISDN, VoIP voice. It supports data speeds of 10 Gbit/s and supports power supply up to 4PPoE. It ensures durability with 750+ insertion cycles, operates in temperatures from -20°C to +60°C, and offers a minimum bending radius of 8x the cable diameter. It is compliant with RoHS standards for safety and environmental care.
Excellent transmission performance thanks to very low contact resistivity
Connection on 2 levels to improve the NEXT
Related links
- Adaltra CORD6ASF03 Cat6a Ethernet Cable S/FTP Low Smoke Zero Halogen
- Adaltra CORD6ASF03 Cat6a Ethernet Cable S/FTP, Blue Low Smoke Zero Halogen
- Adaltra CORD6ASF05 Ethernet Cable Black, Low Smoke Zero Halogen
- Adaltra CORD6ASF01 Ethernet Cable Black, Low Smoke Zero Halogen
- StarTech.com NLBK Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
