Adaltra CORD6ASF05 Ethernet Cable, 5 m, Shielded, Black, Low Smoke Zero Halogen

Subtotal (1 bag of 5 units)*

€60.76

(exc. VAT)

€74.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€60.76€12.152

*price indicative

RS Stock No.:
300-119
Mfr. Part No.:
CORD6ASF05NMSH
Manufacturer:
CAE Groupe
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Groupe

Product Type

Ethernet Cable

Series

CORD6ASF05

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Shielded

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

No

COO (Country of Origin):
CN
The CAE Groupe Patch Cord is designed to minimize electromagnetic interference, supporting Class Ea Channel up to 500MHz. It supports Analog, ISDN, VoIP voice. It supports data speeds of 10 Gbit/s and supports power supply up to 4PPoE. It ensures durability with 750+ insertion cycles, operates in temperatures from -20°C to +60°C, and offers a minimum bending radius of 8x the cable diameter. It is compliant with RoHS standards for safety and environmental care.

Excellent transmission performance thanks to very low contact resistivity

Connection on 2 levels to improve the NEXT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy