HellermannTyton Connectivity CA076 Cat6 Cable, Unshielded Unshielded, 305 m, Violet Polyethylene
- RS Stock No.:
- 327-338
- Mfr. Part No.:
- CA076 DCA
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 reel of 305 metres)*
€197.67
(exc. VAT)
€243.13
(inc. VAT)
- 32 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €197.67 | €0.648 |
*price indicative
- RS Stock No.:
- 327-338
- Mfr. Part No.:
- CA076 DCA
- Manufacturer:
- HellermannTyton Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | CA076 | |
| Product Type | Cat6 Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unshielded | |
| Conductor Type | Twisted Pair | |
| Jacket Colour | Violet | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61156-5, ISO 11801:2002, C& UKCA, BS EN 50288-10-1, BS EN 50173, ANSI/TIA/EIA 568-C.2 | |
| Fire Behaviour | LSOH | |
| Cable CSA | 23AWG | |
| Conductor Material | Copper | |
| Voltage | 230V | |
| Outside Diameter | 6mm | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series CA076 | ||
Product Type Cat6 Cable | ||
Cable Length 305m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unshielded | ||
Conductor Type Twisted Pair | ||
Jacket Colour Violet | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61156-5, ISO 11801:2002, C& UKCA, BS EN 50288-10-1, BS EN 50173, ANSI/TIA/EIA 568-C.2 | ||
Fire Behaviour LSOH | ||
Cable CSA 23AWG | ||
Conductor Material Copper | ||
Voltage 230V | ||
Outside Diameter 6mm | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity CA076 Series Cat6 Cable, 305m Cable Length, Violet Jacket - CA076 DCA
Features and Benefits:
• Twisted-pair construction reduces crosstalk in installations
• Low-smoke, halogen-free (LSOH) jacket improves safety in confined spaces
• Unshielded design simplifies termination for standard connectors
• Rated for 230V operation to match building power environments
• Withstands operating temperatures from -20 °C to 60 °C for versatility
Applications
• Ideal for high-density office Ethernet deployments
• Used with patch panels and keystone jacks in racks
• Can be used for LAN backbones and horizontal runs
• Appropriate for installations requiring UKCA conformity
Which standards does this cable comply with?
What is the recommended environment for routing and installation?
How long is the supply length and what is the typical conductor arrangement?
Are there specific dimensional attributes to consider for conduit planning?
Related links
- HellermannTyton Connectivity CA Cat6 Cable 305 m, Violet Low Smoke Fire Retardant Zero Halogen
- Belden 7989R Cat6 Ethernet Cable 305 m, Blue PVC
- Belden 7940A Cat6 Ethernet Cable 305 m, Black PVC
- Belden 7965E Cat6 Ethernet Cable 305 m, Blue PVC
- Belden 7927A Cat6 Ethernet Cable 305 m, Black PVC
- Lapp UNITRONIC BUS PB FC Data Cable 0.64 mm² CSA 19 AWG 50 m, Violet Polyethylene Sheath
- Belden 7883A Cat6 Ethernet Cable 305 m, Grey PVC
- Molex CES Cat6 Ethernet Cable 305 m, Violet
